Reference Only
PTA2043-2010CIA104
Slide Potentiometers 10MM SHAFT NO DET 20MM STRK SNG AUD.
Datasheet
PTA2043-2010CIA104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PTA | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Type | Low Profile Slide Potentiometer | |
| Travel | 20 mm | |
| Resistance | 100 kOhms | |
| Power Rating | 50 mW (1/20 W) | |
| Tolerance | 20 % | |
| Taper | Audio | |
| Length | 35 mm | |
| Width | 9 mm | |
| Height | 6.5 mm | |
| Packaging | Tray | |
| Element Type | Carbon | |
| Life | 15000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $820.00 | |
| $0.79 | $1,975.00 | |
| $0.722 | $3,610.00 |
Need more?