Reference Only

PT73434

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
PT73434

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
Termination StyleSMD/SMT
Inductance6.5 uH
Length17.65 mm
Width12.32 mm
PackagingTray
Maximum DC Resistance600 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 76 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$464.36
$5.92$674.88
$5.56$1,478.96
$5.38$2,862.16
$5.21$5,345.46
Need more?
Contact Us