Reference Only

PT61010

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
PT61010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Inductance6.5 uH
Number of ChannelsSingle
PackagingTray
Maximum DC Resistance600 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.53$1,012.00
$2.46$1,230.00
$2.34$2,340.00
$2.27$5,675.00
$2.20$11,000.00
Need more?
Contact Us