Reference Only

PT61008

Audio Transformers / Signal Transformers TRANSFORMER MAGNETICS LAN.

Manufacturer:

Mfr Part:
PT61008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Inductance6.5 uH
Length17.65 mm
Width12.32 mm
PackagingTray
Maximum DC Resistance600 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.73$1,492.00
$3.61$1,805.00
$3.49$3,490.00
$3.47$8,675.00
Need more?
Contact Us