Reference Only
PT61007
Audio Transformers / Signal Transformers TRANSFORMER MAGNETICS LAN.
Datasheet
PT61007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 6.5 uH | |
| Length | 17.65 mm | |
| Width | 12.32 mm | |
| Packaging | Tray | |
| Maximum DC Resistance | 600 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 468 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $2,311.92 | |
| $4.76 | $4,798.08 | |
| $4.61 | $11,534.22 |
Need more?