Reference Only

PT61003

Audio Transformers / Signal Transformers TRANSFORMER MAGNETICS LAN.

Manufacturer:

Mfr Part:
PT61003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Inductance6.5 uH
Length17.65 mm
Width12.32 mm
PackagingTray
Maximum DC Resistance600 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.33$1,118.40
$2.27$1,135.00
$2.16$2,160.00
$2.09$5,225.00
$2.03$10,150.00
Need more?
Contact Us