Reference Only
PT61002
Audio Transformers / Signal Transformers
Datasheet
PT61002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 6.5 uH | |
| Length | 17.65 mm | |
| Width | 12.32 mm | |
| Maximum DC Resistance | 600 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?