Reference Only

PT23401

Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 25mH 1:1 TURNS RATIO.

Manufacturer:

Mfr Part:
PT23401

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeIsolated
Termination StyleSMD/SMT
Inductance25 mH
PackagingTube
Maximum DC Resistance2.5 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.40$1,240.00
$12.32$3,080.00
$11.96$5,980.00
Need more?
Contact Us