Reference Only

PT23302

Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 20mH 1:2 TURNS RATIO.

Manufacturer:

Mfr Part:
PT23302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeIsolated
Termination StyleSMD/SMT
Inductance22 mH
PackagingTube
Maximum DC Resistance2.5 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 110 / Multiples: 55)
Quantity Unit PriceExt. Price
$8.76$963.60
$8.40$2,310.00
$8.13$4,471.50
Need more?
Contact Us