Reference Only

PT23102

Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 28mH 1:1.8 RATIO.

Manufacturer:

Mfr Part:
PT23102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeIsolated
Termination StyleSMD/SMT
Inductance28 mH
SeriesPT231
PackagingTube
Maximum DC Resistance2.4 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.77$415.44
$5.35$577.80
$5.08$1,280.16
$4.89$4,929.12
$4.75$11,970.00
Need more?
Contact Us