Reference Only

PQ2614BLA-330K

Power Inductors - SMD 33uH 10% 30A AEC-Q200 GULL WING.

Manufacturer:

Mfr Part:
PQ2614BLA-330K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance33 uH
Tolerance10 %
Maximum DC Current30 A
Maximum DC Resistance1.6 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency7 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height16 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesPQ2614BLA/BHA
PackagingTray
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenamePQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?