Reference Only

PQ2614BLA-1R5K

Power Inductors - SMD 1.5uH 10% 30A AEC-Q200 GULL WING.

Manufacturer:

Mfr Part:
PQ2614BLA-1R5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current30 A
Maximum DC Resistance1.6 mOhms
Saturation Current100 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency60 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height16 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesPQ2614BLA/BHA
PackagingTray
ApplicationPower
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenamePQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.94$1,164.00
$1.92$1,920.00
Need more?