Reference Only

POE025-FD20050S

Power Transformers - Board Mount POE transformer, 25W, EFD20, 5V.

Manufacturer:

Mfr Part:
POE025-FD20050S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductPOE - Power Over Ethernet Transformers
Primary Voltage Rating5 V
Mounting StyleSMD/SMT
SeriesPOE-FD
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.63$13,413.00
Need more?