Reference Only
POE012-PD13120S
Power Transformers - Board Mount POE transformer, 12W, EPD13, 12V.
Datasheet
POE012-PD13120S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | POE - Power Over Ethernet Transformers | |
| Primary Voltage Rating | 12 V | |
| Mounting Style | SMD/SMT | |
| Length | 16.2 mm | |
| Width | 14 mm | |
| Height | 14.5 mm | |
| Series | POE-PD | |
| Inductance | 650 nH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $8,262.00 |
Need more?