Reference Only

PM74SB-220M

Obsolete
Power Inductors - SMD 22uH 20%

Manufacturer:

Mfr Part:
PM74SB-220M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.12 A
Maximum DC Resistance130 mOhms
Self Resonant Frequency18 MHz
TerminationStandard
Length7.8 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesPM74SB
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?