Reference Only

PM74SB-181K

Obsolete
Power Inductors - SMD 180uH 10%

Manufacturer:

Mfr Part:
PM74SB-181K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance180 uH
Tolerance10 %
Maximum DC Current400 mA
Maximum DC Resistance1 Ohms
Self Resonant Frequency5 MHz
TerminationStandard
Length7.8 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesPM74SB
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?