Reference Only
PM74S-120N
Obsolete
Power Inductors - SMD 12uH +25% to -15%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Inductance | 12 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 1.57 A | |
| Maximum DC Resistance | 70 mOhms | |
| Self Resonant Frequency | 25 MHz | |
| Termination | Standard | |
| Core Material | Ferrite | |
| Series | PM74S | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?