Reference Only

PM74S-100N

Obsolete
Power Inductors - SMD 10uH +25% to -15%

Manufacturer:

Mfr Part:
PM74S-100N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 uH
Tolerance25 %
Maximum DC Current1.65 A
Maximum DC Resistance70 mOhms
Self Resonant Frequency26 MHz
TerminationStandard
Core MaterialFerrite
SeriesPM74S
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?