Reference Only

PM73SH-101M

Obsolete
Power Inductors - SMD 100uH 20%

Manufacturer:

Mfr Part:
PM73SH-101M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance100 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance580 mOhms
TerminationStandard
Length7.3 mm
Width7.3 mm
Height3.6 mm
SeriesPM73SH
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?