Reference Only
PM7232S-R25M
Power Inductors - SMD 0.25uH 20%
Datasheet
PM7232S-R25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Inductance | 250 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 7 Ohms | |
| Termination | Standard | |
| Length | 7.2 mm | |
| Width | 6.6 mm | |
| Height | 3.2 mm | |
| Core Material | Ferrite | |
| Series | PM7232S | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?