Reference Only

PM63SB-330L

Obsolete
Power Inductors - SMD 33uH 15%

Manufacturer:

Mfr Part:
PM63SB-330L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance33 uH
Tolerance15 %
Maximum DC Current610 mA
Maximum DC Resistance410 mOhms
Self Resonant Frequency18 MHz
TerminationStandard
Length6.2 mm
Width5.6 mm
Height3.2 mm
SeriesPM63SB
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?