Reference Only

PM63SB-270M

Obsolete
Power Inductors - SMD 27uH 20%

Manufacturer:

Mfr Part:
PM63SB-270M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance27 uH
Tolerance20 %
Maximum DC Current640 mA
Maximum DC Resistance360 mOhms
Self Resonant Frequency20 MHz
TerminationStandard
Length6.2 mm
Width5.6 mm
Height3.2 mm
SeriesPM63SB
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?