Reference Only

PM628S-3R9

Obsolete
Power Inductors - SMD

Manufacturer:

Mfr Part:
PM628S-3R9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance3.9 uH
Tolerance30 %
Maximum DC Current2.45 A
Maximum DC Resistance27 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length6.8 mm
Width6.8 mm
Height2.8 mm
SeriesPM628S
ApplicationPower
Inductance - nH3900 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?