Reference Only

PM610-08

Obsolete
Power Inductors - SMD 4.1uH 10%

Manufacturer:

Mfr Part:
PM610-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case6130
ShieldingUnshielded
Inductance4.1 uH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance94 mOhms
TerminationStandard
Length15 mm
Width12 mm
Height7.8 mm
ApplicationRF
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?