Reference Only

PM54-680K

Obsolete
Power Inductors - SMD 68 UH 5.2X5.8X4.5 MM

Manufacturer:

Mfr Part:
PM54-680K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance68 uH
Tolerance10 %
Maximum DC Current610 mA
Maximum DC Resistance460 mOhms
Self Resonant Frequency11 MHz
TerminationStandard
Height4.8 mm
Diameter5.8 mm
SeriesPM54
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?