Reference Only

PM5022H-R78M

Obsolete
Power Inductors - SMD 0.78uH 20%

Manufacturer:

Mfr Part:
PM5022H-R78M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance78 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance2.6 mOhms
TerminationStandard
Length22 mm
Width15 mm
Height7 mm
SeriesPM5022H
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?