Reference Only

PM5022-151M

Obsolete
Power Inductors - SMD 150uH 20%

Manufacturer:

Mfr Part:
PM5022-151M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance150 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance250 mOhms
TerminationStandard
Length18.3 mm
Width14 mm
Height6.6 mm
SeriesPM5022
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?