Reference Only

PM42S-101

Obsolete
Power Inductors - SMD 100uH 30%

Manufacturer:

Mfr Part:
PM42S-101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance100 uH
Tolerance30 %
Maximum DC Current400 mA
Maximum DC Resistance1.73 Ohms
TerminationStandard
Length4.8 mm
Width4.8 mm
Height1.8 mm
Core MaterialFerrite
SeriesPM42S
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?