PM3700-10 J.W. Miller

PM3700-10

Obsolete
Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
PM3700-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesPM3700
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance200 uH
Maximum DC Current7 A
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length11.43 mm
ProductCommon Mode Chokes
TypeSMD / SMT
Diameter17.78 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency5 MHz to 55 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?