Reference Only

PM3316H-1R0M

Obsolete
Power Inductors - SMD 1.0uH 20%

Manufacturer:

Mfr Part:
PM3316H-1R0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance6 Ohms
TerminationStandard
Length13.5 mm
Width9.9 mm
Height6.4 mm
SeriesPM3316H
ApplicationPower
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?