Reference Only

PM3316-3R3M

Obsolete
Power Inductors - SMD 3.3uH 20%

Manufacturer:

Mfr Part:
PM3316-3R3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance15 mOhms
TerminationStandard
Length12.7 mm
Width10 mm
Height5 mm
SeriesPM3316
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameJ.W. Miller

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?