Reference Only

PM20S-390K

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
PM20S-390K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
ShieldingShielded
Inductance39 uH
Tolerance10 %
Maximum DC Current105 mA
Maximum DC Resistance5.9 Ohms
Q Minimum30
Self Resonant Frequency14 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
SeriesPM20S
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?