Reference Only

PM1608S-330M

Obsolete
Power Inductors - SMD

Manufacturer:

Mfr Part:
PM1608S-330M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current600 mA
Maximum DC Resistance190 mOhms
Self Resonant Frequency20 MHz
TerminationStandard
Length6.6 mm
Width4.4 mm
Height3 mm
Core MaterialFerrite
SeriesPM1608S
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?