Reference Only

PM1355-1R0K

Obsolete
Power Inductors - SMD 1.0uH 10%

Manufacturer:

Mfr Part:
PM1355-1R0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance1 uH
Tolerance10 %
Maximum DC Current5.1 A
Maximum DC Resistance15 mOhms
TerminationStandard
Length12.7 mm
Width6.1 mm
Height5.5 mm
SeriesPM1355
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?