Reference Only

PM12651S-9R0M

Obsolete
Power Inductors - SMD 9.0uH 20%

Manufacturer:

Mfr Part:
PM12651S-9R0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance9 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance14.9 mOhms
TerminationStandard
Length13.9 mm
Width13.5 mm
Height5.2 mm
Core MaterialFerrite
SeriesPM12651S
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?