Reference Only

PM105SB-220M

Obsolete
RF Inductors - SMD 22uH 20%

Manufacturer:

Mfr Part:
PM105SB-220M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance80 mOhms
Self Resonant Frequency18 MHz
TerminationStandard
Height4.5 mm
Diameter9.9 mm
SeriesPM105SB
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?