Reference Only

PM104SH-3R8

Obsolete
RF Inductors - SMD 3.8uH 30%

Manufacturer:

Mfr Part:
PM104SH-3R8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance3.8 uH
Tolerance30 %
Maximum DC Current5.5 A
Maximum DC Resistance13 mOhms
TerminationStandard
Length10 mm
Width10 mm
Height3.8 mm
SeriesPM104SH
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?