Reference Only

PM1008S-220M

Obsolete
RF Inductors - SMD 22uH 20%

Manufacturer:

Mfr Part:
PM1008S-220M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current650 mA
Maximum DC Resistance1.4 Ohms
Q Minimum40
Self Resonant Frequency26 MHz
TerminationStandard
Length3.81 mm
Width3.81 mm
Height2.74 mm
SeriesPM1008S
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?