Reference Only

PM1008-22NM

Obsolete
RF Inductors - SMD 22nH 20%

Manufacturer:

Mfr Part:
PM1008-22NM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance22 nH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance120 mOhms
Q Minimum55
Self Resonant Frequency2.4 GHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.6 mm
SeriesPM1008
PackagingReel
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?