Reference Only

PM0805H-56NJ

Obsolete
RF Inductors - SMD 56nH 5%

Manufacturer:

Mfr Part:
PM0805H-56NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance56 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance750 mOhms
Q Minimum19
Self Resonant Frequency1.15 GHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.85 mm
SeriesP0805G/H
Case Code - in0805
Case Code - mm2012
Inductance - nH56 nH
Inductance - pH56000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?