Reference Only

PM0805H-180NJ

Obsolete
RF Inductors - SMD 180nH 5%

Manufacturer:

Mfr Part:
PM0805H-180NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance180 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance1.1 Ohms
Q Minimum16
Self Resonant Frequency500 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.85 mm
SeriesP0805G/H
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?