Reference Only

PM0603H-2N7

Obsolete
RF Inductors - SMD 2.7nH 0.3%

Manufacturer:

Mfr Part:
PM0603H-2N7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance2.7 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum16
Self Resonant Frequency1.5 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesPM0603G/H
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?