Reference Only

PM0402C-3N3

Obsolete
RF Inductors - SMD 3.3nH 0.3%

Manufacturer:

Mfr Part:
PM0402C-3N3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance3.3 uH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance190 mOhms
Q Minimum10
Self Resonant Frequency7 GHz
TerminationStandard
Length1.19 mm
Width0.64 mm
Height0.66 mm
SeriesPM1008C
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?