Reference Only

PLN071-ER20A24S

Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 24V.

Manufacturer:

Mfr Part:
PLN071-ER20A24S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductTransformers
Primary Voltage Rating36 V to 72 V
Secondary Voltage Rating24 V
Power Rating71 W
Secondary Current Rating2.9 A
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length21 mm
Width14 mm
Height9 mm
SeriesPLN0xx-ER20
Inductance18 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Frequency200 kHz
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypePlanar Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?