Reference Only
PLN060-ER20A03S
Power Transformers - Board Mount Planar transformer, 60W, ER20, Vout 3.3V.
Datasheet
PLN060-ER20A03S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Primary Voltage Rating | 36 V to 72 V | |
| Secondary Voltage Rating | 3.3 V | |
| Power Rating | 60 W | |
| Secondary Current Rating | 18 A | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 21 mm | |
| Width | 14 mm | |
| Height | 9 mm | |
| Series | PLN0xx-ER20 | |
| Inductance | 21 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Planar Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?