Reference Only
PF2472-0R15F1
New Product
Thick Film Resistors - Through Hole PF2472 0.15 OHM 1%.
Datasheet
PF2472-0R15F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | PF2475 | |
| Resistance | 150 mOhms | |
| Power Rating | 100 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 16 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 20 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 10.9 mm | |
| Product | Power Resistors | |
| Width | 4.8 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | TO-247-2 | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $1,274.00 | |
| $6.00 | $1,500.00 | |
| $5.76 | $2,880.00 | |
| $5.54 | $5,540.00 |
Need more?