Reference Only

PF2472-0R13F1

New Product
Thick Film Resistors - Through Hole PF2472 0.13 OHM 1%.

Manufacturer:

Mfr Part:
PF2472-0R13F1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - Through Hole
SeriesPF2474
Resistance130 mOhms
Power Rating100 W
Tolerance1 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length16 mm
Termination StyleRadial
PackagingTube
Height20 mm
Lead Diameter0.8 mm
Lead Spacing10.9 mm
ProductPower Resistors
Width4.8 mm
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.57$1,114.00
$5.25$1,312.50
$5.09$2,545.00
$5.00$5,000.00
Need more?