Reference Only

PF-SRC50E50B1

New Product
Industrial & Electrical Fuses POWrFuse BD 500Vdc/690Vac 50A.

Manufacturer:

Mfr Part:
PF-SRC50E50B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating50 A
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC500 VDC
Interrupt Rating50 kA, 100 kA
Termination StyleClip
ClassClass aR Fuses
PackagingBulk
SeriesPF-SRC50E
Diameter17.5 mm
Length46.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.53$15,614.40
Need more?