Reference Only

PF-SRC50E32B1

New Product
Industrial & Electrical Fuses POWrFuse BD 500Vdc/690Vac 32A.

Manufacturer:

Mfr Part:
PF-SRC50E32B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating32 A
Voltage Rating AC690 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC500 VDC
Interrupt Rating50 kA, 100 kA
Termination StyleClip
ClassClass aR Fuses
SeriesPF-SRC50E
Diameter17.5 mm
Length46.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?