Reference Only

PF-PVC150R15C1

New Product
Industrial & Electrical Fuses POWrFuse gPV Ferrule 1500Vdc 15A.

Manufacturer:

Mfr Part:
PF-PVC150R15C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductPhotovoltaic Fuses
Current Rating15 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating50 kA
Body StyleCartridge Fuses
Mounting StyleStud
Resistance16.1 Ohms
SeriesPF-PVC150R
Diameter10.3 mm
Length85.5 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.27$76,734.00
Need more?
Contact Us